PDP SEO Portlet

DTM06-2S-E004

Conn Housing Sealed Housing Plug 2 POS 4.19mm ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: DTM06-2S-E004
Secondary Manufacturer Part#: 38AH5608
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyamide
Straight
Plug
Black
7.5 A
Cable Mount
2
1
-55 to 125 °C
4.19 mm
27.56 mm
12.07 x 27.56 x 12.9 mm
12.9 mm
12.07 mm
DTM06
Sealed Housing
250 Vdc|Vac
20-16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 81 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.14
10+
$1.1
25+
$1.07
50+
$1.04
100+
$1.01
500+
$0.986
1000+
$0.967