DTM04-2P
Conn Housing Sealed Housing Receptacle 2 POS 3.81mm ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: DTM04-2P
Secondary Manufacturer Part#: 84Y5771
- RoHS 10 Compliant
- Tariff Charges
DTM series 2 pin receptacle with miniature contact used for harsh environments. The rugged thermoplastic housing offers a wide operating temperature range from -55°C to 125°C .
- Accepts wire gauge range from 16AWG to 24AWG
- Silicone seal
- Fail safe secondary locks
- Integral connector latch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide 66 | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| 7.5 A | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| -55 to 125 °C | ||
| 3.81 mm | ||
| 41.15 mm | ||
| 16.54 x 41.15 x 16.21 mm | ||
| 16.21 mm | ||
| 16.54 mm | ||
| DTM04 | ||
| Sealed Housing | ||
| 250 Vdc|Vac | ||
| 20-16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |