PDP SEO Portlet

DTHD06-1-8S

Automotive Connector Housing, For Size 8 Socket Contacts, Sealed, 60A, DTHD, Plug, 1 Ways

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: DTHD06-1-8S
Secondary Manufacturer Part#: 52Y0892
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DTHD series 1-terminal Connector for use with the heavy-duty applications. Easy to install, environmentally sealed and compact in size, it is a simple, field serviceable alternative to a splice. DTHD connector is available in three sizes, carry 25 to 100A and can be mounted or used in-line. Two different solutions are available for applications that require heavy duty single terminal connections. The DEUTSCH DTHD series and jiffy splices provide environmentally sealed field-serviceable connections for the full range of wire gauges covered by the DEUTSCH contacts. The DTHD connector is heavy-duty power terminations for in-line and mounted applications. Jiffy splices are lightweight in-line splices for quick connections. Both options provide easy installation and service with standard tools and contacts.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.22
10+
$9.91
25+
$9.65
50+
$9.45
100+
$9.25
250+
$9.11
500+
$8.97