PDP SEO Portlet

DT16-18SA-K004

Automotive Connector Housing, DT Series, Plug, 18 Ways, AMP DT Series Size 16 Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: DT16-18SA-K004
Secondary Manufacturer Part#: 38AH5668
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyamide
Straight
Plug
Black
13 A
Cable Mount
18
3
-55 to 125 °C
35.38 mm
43.82 x 35.38 x 20.98 mm
20.98 mm
43.82 mm
DT
Sealed
250|250 Vdc|Vac
20 to 14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 319 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$21.5
5+
$21.14
10+
$20.73
25+
$20.41
50+
$20.13
100+
$19.85
250+
$19.66