DT06-2S-C015
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: DT06-2S-C015
Secondary Manufacturer Part#: DT06-2S-C015
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide 66 | ||
| Straight | ||
| Plug | ||
| Gray | ||
| 13 A | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| -55 to 125 °C | ||
| 5.46 mm | ||
| 28.4 mm | ||
| 15.01 x 28.4 x 15.77 mm | ||
| 15.77 mm | ||
| 15.01 mm | ||
| DT06 | ||
| Sealed Housing | ||
| 250 Vdc|Vac | ||
| 20-14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |