DT04-6P-EP13
Conn Sealed Housing Receptacle 6 POS 9.12mm ST Cable Mount Box
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: DT04-6P-EP13
Secondary Manufacturer Part#: DT04-6P-EP13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 13 A | ||
| Cable Mount | ||
| 6 | ||
| 3 | ||
| -55 to 125 °C | ||
| 9.12 mm | ||
| 47.19 mm | ||
| 20.83 x 47.19 x 24.69 mm | ||
| 24.69 mm | ||
| 20.83 mm | ||
| DT | ||
| Sealed | ||
| 250|250 Vdc|Vac | ||
| 20 to 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |