PDP SEO Portlet

DT04-4P-CE09

Automotive Connector Housing, DT, Receptacle, 4 Ways, DT Series Pin Contacts, Thermoplastic Body

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: DT04-4P-CE09
Secondary Manufacturer Part#: DT04-4P-CE09
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DT044P-CE09 is a 4-way black thin wall Receptacle Housing, made of PA GF, suitable for male terminals. This DT series connector housing to meet the application requirements where wires are to be protected. This will accept shaped boot/sleeve or shrink tubing.

  • 2, 3, 4, 6, 8 and 12 cavity arrangements
  • Available in in-line, flange or PCB mount options
  • Rectangular, thermoplastic housing
  • Integrated latch for mating
  • Wedgelocks assure contact alignment and retention
  • Available in both plug and receptacle
  • Accepts Thin Wall Wire: 1.35 - 3.05mm wire insulation diameter
  • -55 to +125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
-55 to 125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: