DT04-2P-CE09
Automotive Connector Housing, DT, Receptacle, 2 Ways, DT Series Pin Contacts, Thermoplastic Body
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: DT04-2P-CE09
Secondary Manufacturer Part#: DT04-2P-CE09
- RoHS 10 Compliant
- Tariff Charges
The DT042P-CE09 is a 2-way black sealed Receptacle Housing, made of thermoplastic, suitable for male terminals. This DT series connector housing is designed for wire to wire applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide 6.6 | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 13 A | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| -55 to 125 °C | ||
| 5.46 mm | ||
| 55.9 mm | ||
| 17.15 x 55.9 x 17.02 mm | ||
| 17.02 mm | ||
| 17.15 mm | ||
| DT | ||
| Sealed | ||
| 250|250 Vdc|Vac | ||
| 20 to 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |