DT04-12PA-P021
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: DT04-12PA-P021
Secondary Manufacturer Part#: DT04-12PA-P021
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide | ||
| Straight | ||
| Receptacle | ||
| Gray | ||
| 13 A | ||
| Cable Mount | ||
| 12 | ||
| 2 | ||
| -55 to 125 °C | ||
| 9.12 mm | ||
| 51.89 mm | ||
| 40.56 x 51.89 x 22.25 mm | ||
| 22.25 mm | ||
| 40.56 mm | ||
| DT | ||
| Sealed | ||
| 250|250 Vdc|Vac | ||
| 20 to 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |