PDP SEO Portlet

DRD16RAE04

Rotary Coded Switch, DRD Series, Through Hole, 16 Position, 20 VDC, Hexadecimal, 20 mA

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: DRD16RAE04
Secondary Manufacturer Part#: 1825008-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Flush
PPS (Polyphenylene Sulfide)
Copper Alloy
Gold Flash
Tin
265
400 mA
20 V
0.4 VA
10000 Cycles
Through Hole
16
-30 to 85 to 85 °C
6
SP16T
10 x 10 mm
DR
DIP
N.O.|N.C.
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  37.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 146 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.20988