DRC26-60S07
Conn Rectangular Housing Plug 60 POS Cable Mount ST Box
Manufacturer:TE Connectivity
Product Category:
Connectors, Rectangular Connectors, Rectangular Housing
Avnet Manufacturer Part #: DRC26-60S07
Secondary Manufacturer Part#: DRC26-60S07
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| DRC Series Automotive Sealed Connectors | ||
| Plug | ||
| Cable Mount | ||
| 60 | ||
| -55 to 125 °C | ||
| 4.42 mm | ||
| 36.45 mm | ||
| 68.58 x 36.45 x 40.44 mm | ||
| 40.44 mm | ||
| 68.58 mm | ||
| DRC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |