DRB16-48SAE-L018
Conn Rectangular Housing Plug 48 POS Cable Mount ST Box
Manufacturer:TE Connectivity
Product Category:
Connectors, Rectangular Connectors, Rectangular Housing
Avnet Manufacturer Part #: DRB16-48SAE-L018
Secondary Manufacturer Part#: DRB16-48SAE-L018
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| DRB Series Automotive Sealed Connectors | ||
| Plug | ||
| Cable Mount | ||
| 48 | ||
| -55 to 125 °C | ||
| 3.81|4.7|6.71 mm | ||
| 35.71 mm | ||
| 66.19 x 35.71 x 66.19 mm | ||
| 66.19 mm | ||
| 66.19 mm | ||
| DRB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |