PDP SEO Portlet

DPP902S000

Arduino/Genuino Weather Shield Mother Board

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: DPP902S000
Secondary Manufacturer Part#: DPP902S000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HTU21D is a new digital humidity sensor with temperature output. Setting new standards in terms of size and intelligence, it is embedded in a reflow solderable Dual Flat No leads (DFN) package with a small 3 x 3 x 0.9 mm footprint. This sensor provides calibrated, linearized signals in digital, I²C format.

HTU21D digital humidity sensors are dedicated humidity and temperature plug and play transducers for OEM applications where reliable and accurate measurements are needed. Direct interface with a micro-controller is made possible with the module for humidity and temperature digital outputs. These low power sensors are designed for high volume and cost sensitive applications with tight space constraints.

Optional PTFE filter/membrane (F) protects HTU21D digital humidity sensors against dust and water immersion, as well as against contamination by particles. PTFE filter/membranes preserve a high response time. The white PTFE filter/membrane is directly stuck on the sensor housing.

  • DFN type package
  • Relative Humidity and Temperature Digital Output, I²C interface
  • Fully calibrated
  • Lead free sensor, reflow solderable
  • Low power consumption
  • Fast response time
  • Full interchangeability with no calibration required in standard conditions
  • Instantaneous desaturation after long periods in saturation phase
  • Compatible with automatized assembly processes, including Pb free and reflow processes
  • Individual marking for compliance to stringent traceability requirements

Technical Attributes

Find Similar Parts

Description Value
I2C
57.61 x 53.32 mm
Mother Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $: