PDP SEO Portlet

DPP101G000

MS5637 Digital Barometric Pressure and Temperature Sensor Grove Board

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: DPP101G000
Secondary Manufacturer Part#: DPP101G000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MS5637 is an ultra-compact micro altimeter. It is optimized for altimeter and barometer applications in Smart-phones and Tablet PCs. The altitude resolution at sea level is 13 cm of air. The sensor module includes a high-linearity pressure sensor and an ultra-low power 24 bit ?S ADC with internal factory-calibrated coefficients. It provides a precise digital 24-bit pressure and temperature value and different operation modes that allow the user to optimize for conversion speed and current consumption. A high-resolution temperature output allows the implementation of an altimeter/thermometer function without any additional sensor.

The MS5637 can be interfaced to any microcontroller with I2C-bus interface. The communication protocol is simple, without the need of programming internal registers in the device. Small dimensions of 3 x 3 x 0.9 mm3 allow the integration in mobile devices. This new sensor module generation is based on leading MEMS technology and latest benefits from MEAS Switzerland proven experience and know-how in high volume manufacturing of altimeter modules, which has been widely used for over a decade. The sensing principle employed leads to very low hysteresis and high stability of both pressure and temperature signal.

  • QFN package 3 x 3 x 0.9 mm3
  • high resolutionn module, 13 cm
  • Supply voltage: 1.5V to 3.6 V
  • Fast conversion down to 0.5 ms
  • Low power, 0.6 µA (standby = 0.1 µA at 25°C)
  • Integrated digital pressure sensor (24 bit ?S ADC)
  • Operating range: 300 to 1200 mbar, -40°C to +85 °C
  • I2C interface
  • No external components like internal oscillators etc

Technical Attributes

Find Similar Parts

Description Value
I2C
20.6 x 20.6 mm
Grove Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $: