PDP SEO Portlet

DPL12SVN24A21F2

12mm Rotary Encoder with Switch Vertical 21mm Flatted Shaft Blue/Orange LED 7-Pin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: DPL12SVN24A21F2
Secondary Manufacturer Part#: 3-1879314-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
24
Mechanical
Incremental
2
0
85 °C
-10 °C
Vertical
DPL12 Series
With Push Switch
30K Cycles
60
Panel Mount, Through Hole
6
21
Flatted End
5
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.22177
10000+
$5.86225
20000+
$5.43345
50000+
$4.91592
100000+
$4.8092