PDP SEO Portlet

DPL12SHN24A25K1

12mm Rotary Encoder with Switch Horizontal 25mm Knurled Shaft Blue/Green LED 7-Pin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: DPL12SHN24A25K1
Secondary Manufacturer Part#: 1-1879749-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
24
Mechanical
Incremental
2
0
85 °C
-10 °C
Horizontal
DPL12 Series
With Push Switch
30K Cycles
60
Panel Mount, Through Hole
6
25
Knurled End
5
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$7.81528
5000+
$7.36368
10000+
$6.82505
25000+
$6.17498
50000+
$6.04092