PDP SEO Portlet

DPL12H2424A20FB

12mm Rotary Encoder Horizontal 20mm Flatted Shaft Blue LED 5-Pin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: DPL12H2424A20FB
Secondary Manufacturer Part#: 1-1879749-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
24
Mechanical
Incremental
2
24
85 °C
-10 °C
Horizontal
DPL12 Series
Without Push Switch
30K Cycles
60
Panel Mount, Through Hole
6
20
Flatted End
5
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$6.643
5000+
$6.25913
10000+
$5.80131
25000+
$5.24874
50000+
$5.13479