PDP SEO Portlet

DP16VN12B20F

16mm Rotary Encoder Vertical 20mm Flatted Shaft 3-Pin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: DP16VN12B20F
Secondary Manufacturer Part#: 1-1879318-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
12
Mechanical
Incremental
2
0
70 °C
-10 °C
Vertical
DP16 Series
Without Push Switch
15K Cycles
60
Panel Mount, Through Hole
6
20
Flatted End
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.19676
10000+
$2.05811
20000+
$1.89055
50000+
$1.69065
100000+
$1.65464