DP12H1212A25F
12mm Rotary Encoder Horizontal 25mm Flatted Shaft 3-Pin
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: DP12H1212A25F
Secondary Manufacturer Part#: 1-1879315-4
- RoHS 10 Compliant
- Tariff Charges
12mm Rotary incremental encoder for use in electronic equipment. Can be supplied with or without switch with customization to standard options.
- 12mm rotary encoder
- Incremental type
- Push on switch option
- Various shaft lengths
- Pulse options
- Detent options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 12 | ||
| Mechanical | ||
| Incremental | ||
| 2 | ||
| 12 | ||
| 70 °C | ||
| -30 °C | ||
| Horizontal | ||
| DP12 Series | ||
| Without Push Switch | ||
| 15K Cycles | ||
| 60 | ||
| Panel Mount, Through Hole | ||
| 6 | ||
| 25 | ||
| Flatted End | ||
| 5 | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |