PDP SEO Portlet

DP09SH2412A30K

9mm Rotary Encoder with Switch Horizontal 30mm Knurled Shaft 5-Pin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: DP09SH2412A30K
Secondary Manufacturer Part#: 2-1879326-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
12
Mechanical
Incremental
2
24
65 °C
-10 °C
Horizontal
DP09 Series
With Push Switch
30K Cycles
60
Panel Mount, Through Hole
6
30
Knurled End
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.60921
10000+
$3.40064
20000+
$3.1519
50000+
$2.8517
100000+
$2.78978