PDP SEO Portlet

DP09H1212B20K

9mm Rotary Encoder Horizontal 20mm Knurled Shaft 3-Pin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: DP09H1212B20K
Secondary Manufacturer Part#: 2-1879325-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
12
Mechanical
Incremental
2
12
65 °C
-10 °C
Horizontal
DP09 Series
Without Push Switch
30K Cycles
60
Panel Mount, Through Hole
6
20
Knurled End
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.71997
10000+
$2.5628
20000+
$2.37535
50000+
$2.1491
100000+
$2.10244