DMC-MD 24 D
Manufacturer:TE Connectivity
Product Category:
Connectors, Rectangular Connectors, Rectangular Housing
Avnet Manufacturer Part #: DMC-MD 24 D
Secondary Manufacturer Part#: ZPF000000000100858
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Composite | ||
| Straight | ||
| Receptacle | ||
| Gold over Nickel | ||
| Cable Mount | ||
| -55 to 175 °C | ||
| 21 mm | ||
| 29 x 21 x 26 mm | ||
| 26 mm | ||
| 29 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |