DMC-M 04-12 SNE
Conn Rectangular SKT 4Signal POS Crimp ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Rectangular Connectors, Rectangular Inserts
Avnet Manufacturer Part #: DMC-M 04-12 SNE
Secondary Manufacturer Part#: ZPF000000000015210
- RoHS 10 Compliant
- Tariff Charges
The DMC-M connector is designed to address a wide range of requirements with its extended range of contact designs. Each mated half of the DMC-M connector can contain both male and female configuration modules which allow you to mix input and output with signal and power supply. The DMC-M connector provides a large number of insert layout options.
Light weight composite, modularity, color and mechanical coded, push pull coupling are the key features of this connector. In addition the EN4165 range is aluminum cable contact compliant.
- Contacts size 24 to size 8
- Coaxial, Quadrax
- High speed Ethernet or optical contacts
- Easy Modification: Simply remove modules from the shells and replace them with a new layout
- The DMC-M connector is perfect for new designs, custom and retrofit applications
- Multiple Keying Possibilities between plugs and receptacles
- Increase Mating Security for Series II, DMC-M scoop proof Series III inserts and shells
- Real EMI protection as per EN4165 standard
- Quick Install coupling
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Cable Mount | ||
| 4 POS | ||
| -55 to 175 °C | ||
| 22.4 mm | ||
| 15 x 22.4 x 14.1 mm | ||
| 14.1 mm | ||
| 15 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |