PDP SEO Portlet

DMC-M 00-00 AN

Connector Accessories Blanking Module Aluminum

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: DMC-M 00-00 AN
Secondary Manufacturer Part#: ZPF000000000015137
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DMC-M connector is designed to address a wide range of requirements with its extended range of contact designs. Each mated half of the DMC-M connector can contain both male and female configuration modules which allow you to mix input and output with signal and power supply. The DMC-M connector provides a large number of insert layout options.

Light weight composite, modularity, color and mechanical coded, push pull coupling are the key features of this connector. In addition the EN4165 range is aluminum cable contact compliant.

  • Contacts size 24 to size 8
  • Coaxial, Quadrax
  • High speed Ethernet or optical contacts
  • Easy Modification: Simply remove modules from the shells and replace them with a new layout
  • The DMC-M connector is perfect for new designs, custom and retrofit applications
  • Multiple Keying Possibilities between plugs and receptacles
  • Increase Mating Security for Series II, DMC-M scoop proof Series III inserts and shells
  • Real EMI protection as per EN4165 standard
  • Quick Install coupling

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$18.90411
500+
$17.38265
1000+
$17.2953
2000+
$17.20795
4000+
$17.1206