PDP SEO Portlet

DBAS 74-7-0 SN 059

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: DBAS 74-7-0 SN 059
Secondary Manufacturer Part#: ZPF000000000013156
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Gold
7Signal
Receptacle
7-0
Gold over Nickel
Jam Nut
7 POS
1
-55 to 200 °C
22.4 mm
22.4 x 35.8 mm
35.8 mm
No
Crimp
Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$549.06812
20+
$502.76136
30+
$488.997
50+
$461.2772
100+
$429.68299