DBAS 70-61-0 SN 090-1A SCC
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: DBAS 70-61-0 SN 090-1A SCC
Secondary Manufacturer Part#: ZPF000000000012711
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 61Signal | ||
| Receptacle | ||
| 61-0 | ||
| Gold over Nickel | ||
| Flange Mount | ||
| -55 to 200 °C | ||
| 31.2 mm | ||
| 45.7 x 31.2 x 45.7 | ||
| 45.7 mm | ||
| 45.7 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |