D911613001
Hook Up Wire Spec 44 1Conductor 24AWG Tin Plated Copper White 600V
Manufacturer:TE Connectivity
Product Category:
ICs, Sensor ICs, Magnetoresistive
Avnet Manufacturer Part #: D911613001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.14 mm | ||
| 0.25 | ||
| Tin Plated Copper | ||
| Polymer | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |