D5154-000005-050PD
Pressure Sensor 0Psi to 50Psi Differential
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Pressure Transmitters
Avnet Manufacturer Part #: D5154-000005-050PD
Secondary Manufacturer Part#: D5154-000005-050PD
- RoHS 10 Compliant
- Tariff Charges
D5154-000005-050PD is a D5100 series, industrial differential pressure transducer. This device exceeds the latest heavy industrial CE requirements including surge protection and reverse polarity protection. The amplified and mV output pressure transducers
- Rugged construction: can withstand 50g shock/20g vibration
- Excellent stability, 316L stainless steel wetted surface
- 50psi pressure range, differential pressure type
- 10V supply voltage, 4 to 20mA output signal
- Packar
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 316L Stainless Steel | ||
| Corrosive Fluids, Gases, Water | ||
| 50 | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| 1/4 | ||
| NPT Male | ||
| Differential | ||
| D5100 Series | ||
| 4-20mA | ||
| 30 | ||
| 9 | ||
| Hole Through Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |