PDP SEO Portlet

D38999/26ZE26PB

Conn MIL-DTL-38999 Circular M 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: D38999/26ZE26PB
Secondary Manufacturer Part#: D38999/26ZE26PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
26Signal
Plug
17-26
Gold
Cable Mount
35.7 mm
35.7 x 31
31 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: