PDP SEO Portlet

D38999/26WC35SA

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: D38999/26WC35SA
Secondary Manufacturer Part#: YDTS26W13-35SAV001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
22Signal
Plug
13-35
Cable Mount
-65 to 175 °C
29.38 mm
33.14 mm
33.14 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 455 Weeks
Price for: Each
Quantity:
Min:129  Mult:1  
USD $:
129+
$159.86667
140+
$154.0735
260+
$123.04688
650+
$99.11954
1300+
$91.96342