PDP SEO Portlet

D38999/26WA98PN

Conn MIL-C-38999 Circular PIN 3 POS ST Cable Mount 3 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: D38999/26WA98PN
Secondary Manufacturer Part#: D38999/26WA98PN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
3Signal
Plug
9-98
Cable Mount
-65 to 175 °C
21.8 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$49.62956
4+
$0
8+
$0
50+
$0
100+
$0