D38999/24ZG39PB
Conn MIL-DTL-38999 Circular M 39 POS Crimp ST Jam Nut 39 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| (2/37)Signal | ||
| Receptacle | ||
| 21-39 | ||
| Gold | ||
| Jam Nut | ||
| 32.5 mm | ||
| 52.4 x 32.5 x 52.4 | ||
| 52.4 mm | ||
| 52.4 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |