PDP SEO Portlet

D38999/24WJ19PB

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: D38999/24WJ19PB
Secondary Manufacturer Part#: D38999/24WJ19PB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
19Signal
Receptacle
25-19
Jam Nut
-65 to 175 °C
58.97 mm
34.64 mm
34.64 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: