PDP SEO Portlet

D38999/24WD5SN

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: D38999/24WD5SN
Secondary Manufacturer Part#: D38999/24WD5SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
5Signal
Receptacle
15-5
Jam Nut
-65 to 175 °C
41.57 mm
34.64 mm
34.64 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$50.07243
8+
$47.7472
16+
$46.44
32+
$45.064
64+
$44.10424