D38999/24FC4PA
Conn MIL-C-38999 Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| 13-4 | ||
| Jam Nut | ||
| 38.37 mm | ||
| 34.64 mm | ||
| 34.64 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |