D38999/24FB99PD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 7Signal | ||
| Receptacle | ||
| 11-99 | ||
| Jam Nut | ||
| -65 to 200 °C | ||
| 31.8 mm | ||
| 34.9 mm | ||
| 32.5 x 31.8 x 31.8 mm | ||
| 31.8 mm | ||
| 32.5 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |