D38999/20ZF11PN
Conn MIL-DTL-38999 Circular M 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 11Signal | ||
| Receptacle | ||
| 19-11 | ||
| Gold | ||
| Wall Mount | ||
| 31.5 mm | ||
| 36.5 x 31.5 x 36.5 | ||
| 36.5 mm | ||
| 36.5 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |