PDP SEO Portlet

D38999/20ZF11PA

Conn MIL-DTL-38999 Circular M 11 POS Crimp ST Wall Mount 11 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: D38999/20ZF11PA
Secondary Manufacturer Part#: D38999/20ZF11PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
11Signal
Receptacle
19-11
Gold
Wall Mount
31.5 mm
36.5 x 31.5 x 36.5
36.5 mm
36.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: