PDP SEO Portlet

D38999/20WJ19SA

Conn MIL-C-38999 Circular SKT 19 POS Crimp ST Flange Mount 19 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: D38999/20WJ19SA
Secondary Manufacturer Part#: D38999/20WJ19SA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
19Signal
Receptacle
25-19
Flange Mount
-65 to 175 °C
45.99 mm
33.65 x 45.99 x 45.99 mm
45.99 mm
33.65 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: