D38999/20WH53PA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 53Signal | ||
| Receptacle | ||
| 23-53 | ||
| Flange Mount | ||
| -65 to 175 °C | ||
| 42.9 mm | ||
| 33.65 x 42.9 x 42.9 mm | ||
| 42.9 mm | ||
| 33.65 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |