D38999/20WF32PA
Conn MIL-C-38999 Circular PIN 32 POS Crimp ST Flange Mount 32 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 32Signal | ||
| Receptacle | ||
| 19-32 | ||
| Flange Mount | ||
| -65 to 175 °C | ||
| 36.49 mm | ||
| 33.65 x 36.49 x 36.49 mm | ||
| 36.49 mm | ||
| 33.65 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |