PDP SEO Portlet

D38999/20WD19PA

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: D38999/20WD19PA
Secondary Manufacturer Part#: D38999/20WD19PA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
19Signal
Receptacle
15-19
Flange Mount
-65 to 175 °C
31 mm
31.5 x 31 x 31 mm
31 mm
31.5 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: