D38999/20ME26PN
Conn MIL-C-38999 Circular PIN 26 POS Crimp ST Flange Mount 26 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| 26Signal | ||
| Receptacle | ||
| 17-26 | ||
| Flange Mount | ||
| -65 to 175 °C | ||
| 33.29 mm | ||
| 33.68 x 33.29 x 33.29 mm | ||
| 33.29 mm | ||
| 33.68 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8536694020 |