D38999/20FJ35PN
Conn MIL-C-38999 Circular PIN 128 POS Crimp ST Flange Mount 128 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 128Signal | ||
| Receptacle | ||
| 25-35 | ||
| Flange Mount | ||
| 45.99 mm | ||
| 33.65 x 45.99 x 45.99 mm | ||
| 45.99 mm | ||
| 33.65 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |