D38999/20FG35SN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| 79Signal | ||
| Receptacle | ||
| 21-35 | ||
| Flange Mount | ||
| -65 to 200 °C | ||
| 39.7 mm | ||
| 31.5 x 39.7 x 39.7 mm | ||
| 39.7 mm | ||
| 31.5 mm | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |