D369-P99-NS0
Conn Rectangular PL 9 POS Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Rectangular Connectors, Rectangular Housing
Avnet Manufacturer Part #: D369-P99-NS0
Secondary Manufacturer Part#: D369-P99-NS0
- RoHS 10 Compliant
- Tariff Charges
369 series connectors have been designed to meet today’s tightening industry regulations and Electrical Wiring Interconnect Systems (EWIS) best practices. Based on EN4165/ARINC 809 connectors, the lightweight, compact 369 series connectors, available in 3, 6, and 9 position standard, are suited for applications where fewer contacts are needed in each connector and shielding is unnecessary.
- Low smoke, toxicity and flammability
- Excellent temperature, vibration and fluids resistance
- Triple barrier wire seals
- Cork-in-bottle interface seal
- Rectangular shape saves space
- Lightweight composite materials
- No fasteners to mount
- Color-coded keyed shells
- Scoop-proof inter
- Cable tie “locks out” the mating button
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyetherimide | ||
| Straight | ||
| Plug | ||
| Cable Mount | ||
| 9 POS | ||
| -55 to 175 °C | ||
| 24.86 mm | ||
| 12.85 x 24.86 x 15.5 mm | ||
| 15.5 mm | ||
| 12.85 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |