D369-P99-BP1
Conn Rectangular PL 9 POS 2.54mm Crimp Cable Mount ST
Manufacturer:TE Connectivity
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: D369-P99-BP1
Secondary Manufacturer Part#: D369-P99-BP1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold | ||
| Cable Mount | ||
| 9 | ||
| -55 to 175 °C | ||
| 2.54 mm | ||
| 24.86 mm | ||
| 12.85 x 24.86 x 15.5 mm | ||
| 15.5 mm | ||
| 12.85 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |