PDP SEO Portlet

D-SCE-9.5-50-S1-4

Cable Accessories Marker Sleeve Polyolefin Yellow Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: D-SCE-9.5-50-S1-4
Secondary Manufacturer Part#: 5492670001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

D-SCE markers are used to identify wires and cables where exposure to organic fluids, especially oils, is required. D-SCE markers are designed to operate in these conditions at elevated temperatures for extended periods of time, making them ideal in aerospace, rail and construction industries. The D-SCE markers are suitable for use in environments with temperatures of - 55°C to +135°C (- 67°F to +275°F), and will provide strain relief, insulation and protection from mechanical abuse. The 3:1 shrink ratio markers are assembled in a ladder format enabling sleeves to be printed on both sides for maximum data content and readability.

  • Resistance to organic fluids, common fuels, lubricants and solvents
  • 3:1 shrink ratio
  • Wide range of sizes for several wire and bundle diameters
  • Formulated for use in aerospace, rail and construction equipment
  • Dot matrix and thermal transfer printable - both print technologies meet all specifications and approvals listed

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 3917320050
Schedule B: 3917320000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$1.31057
5000+
$0.93662
10000+
$0.85436
25000+
$0.85
100000+
$0.84565