PDP SEO Portlet

D-500-0255-571-1

Connector Accessories Box Coupler

Manufacturer:TE Connectivity
Product Category: Connectors, Other Connectors
Avnet Manufacturer Part #: D-500-0255-571-1
Secondary Manufacturer Part#: 757909-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Data bus box couplers provide lightweight, robust coupler modules with connector versatility.

Up to eight stub connectors can be arrayed on the “face” of the box coupler. The bus connectors can also be on the “face” or on the “side” of the box.

  • Very small size, light weight: 1 stub: 10g(max.); 2 stub: 15g(max.)
  • In-line profile to enable wire bundle mounting
  • Optional eyelet configurations for bulkhead mounting
  • Reliable solder termination of all components
  • Potted circuit elements for maximum durability and in-use reliability
  • Altitude immersion resistance
  • Environmental sealing and 150°C temperature rating
  • 360° continuous low-impedance cable shield terminations
  • MTBF > 1,000,000 hours

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109060
In Stock :  0
Additional inventory
Factory Lead Time: 490 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$2102.58571
25+
$1812.17345
50+
$1802.9746
100+
$1793.77575
200+
$1784.5769