PDP SEO Portlet

D-436-37

Butt Splice, Blue, Mini Seal, 20 AWG, 16 AWG, 1.34 mm², PVDF (Polyvinylidene Fluoride)

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: D-436-37
Secondary Manufacturer Part#: 650075-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

D-436-37 is a sealable high-performance butt (in-line) blue splice with modified polyvinylidene insulation material.

  • Small size and light weight
  • Easy installation
  • Copper alloy contact base material 
  • Closed barrel type
  • Suitable for 20 - 16AWG wire size
  • Fully insulated slice
  • Operating temperature range from -55 to 150°C [ -67 to 302°F ]
  • Immersion-resistant crimp splices are on QPL for SAE-AS-81824

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
0.53 to 1.34 mm²
Tin
-55 to 150 °C
Tin
2.7 mm
27.94 x 2.7 mm
27.94 mm
Splice Terminal
20 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  17908.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$3.0954
2500+
$2.5456
5000+
$2.0448
10000+
$1.7544
25000+
$1.53525